Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 1690430000

Weidmuller BL Series Pluggable Terminal Block Plug 3.5mm Pitch 3P 320V Spring Term Black
$ 1.6
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1690430000.

IHS

Datasheet6 pages17 years ago

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-05-15
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-09-30

Related Parts

Weidmuller1615790000
Conn Terminal Block SKT 3 POS 3.5mm Screw RA Cable Mount 10A Box
Conn PC Terminal Block F 3 POS 3.5mm Screw RACable Mount 8A/Contact Eurostyle™
TE Connectivity1986371-3
Conn Terminal Block F 3 POS 3.5mm Screw ST Cable Mount 11A/Contact
TE Connectivity1986370-3
Conn Terminal Block F 3 POS 3.5mm Screw ST Cable Mount 11A/Contact
TE Connectivity1986716-3
TERMINAL BLOCK CONNECTOR, PLUG, SPRING,3POLE,3.5MM,20-16AWG, GREEN,2A,150V, PA
Phoenix Contact1984028
Terminal Block; Printed Circuit; 6 A; 160 V; 3.5 mm; 3; 3.5 mm; Soldering Mount

Descriptions

Descriptions of Weidmuller 1690430000 provided by its distributors.

Weidmuller BL Series Pluggable Terminal Block Plug 3.5mm Pitch 3P 320V Spring Term Black
WEIDMULLER 1690430000 Pluggable Terminal Block, 3.5 mm, 3 Ways, 26 AWG, 14 AWG, 1.5 mm, Screw
Conn Terminal Block SKT 3 POS 3.5mm Crimp ST Cable Mount 10A Box
Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s)
BLZF 3.50/03/180 SN BK BX. PCB plug-in connector, female plug, 3.50 mm, No. of poles: 3, 180°, Tension clamp connection, Clamping range, rated connection, max.: 1.5 mm², Box GTIN (EAN): 4008190328948
TERMINAL BLOCK, PLUGGABLE, 3POS, 14AWG; Pitch Spacing: 3.5mm; No. of Positions: 3Ways; Wire Size (AWG): 26AWG to 14AWG; Conductor Area CSA: 1.5mm²; Wire Connection Method: Screw; Rated Current: 10A; Rated Voltage: 300V; Product
PLUG, 3.5MM, BLACK, 3WAY; Connector Type:Pluggable Terminal Block; Connector Mounting:Cable; Pitch Spacing:3.5mm; No. of Contacts:3; Wire Size (AWG):26AWG to 14AWG; Contact Plating:Tin; Contact Material:Copper; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER