Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 1683310000

Feed-Through Terminal Block Connector, 2 POS, Straight, Through Hole, DIN Rail Mount, 25A
$ 1.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1683310000.

IHS

Datasheet5 pages17 years ago

JRH Electronics

Farnell

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
+30.73%

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-12-20
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Weidmuller1020100000
WDU 4 Feed-through terminal block, Screw connection, dark beige, 4 mm, 32 A, 800 V, Number of
Weidmuller1020140000
Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail 32A
Weidmuller1608510000
Conn Feed-Through Terminal Block 2 POS Tension Clamp ST DIN Rail 24A
Strip Terminal Block, 65A, 2 Row(s), 1 Deck(s)
On Shore Technology41296.2
Connector Terminal Blocks 2 Position Screw Cable Mount 20A

Descriptions

Descriptions of Weidmuller 1683310000 provided by its distributors.

Feed-Through Terminal Block Connector, 2 POS, Straight, Through Hole, DIN Rail Mount, 25A
Conn Feed-Through Terminal Block 2 POS Tension Clamp ST T DIN Rail 24A
TERMINAL BLOCK, DIN RAIL, 2POS, 12AWG; No. of Positions: 2Positions; Wire Size AWG Min: 26AWG; Wire Size AWG Max: 12AWG; Conductor Area CSA: 2.5mm²; Wire Connection Method: Tension Clamp; Rated Current: 24A;
ZDU 2.5 GR. Z terminal with tension spring connection, Feed-through terminal, Rated cross-section: 2.5 mm², Tension clamp connection, Wemid, Grey GTIN (EAN): 4008190477868

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER