Weidmuller 1642290000

Weidmüller OMNIMATE Signal - series BL/SL 3.50 SLD 3.50V/24/90G 3.2SN OR BX - 1642290000
$ 10.096
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1642290000.

Weidmuller

Datasheet5 pages10 years ago

IHS

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+143%

CAD Models

Download Weidmuller 1642290000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-05-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller1633450000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SLD 3.50/24/90 3.2SN OR BX - 1633450000
Weidmuller1633680000
Weidmuller 3.5mm Pitch 24P Pluggable Terminal Block Receptacle
Weidmuller1642420000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SLD 3.50 V/24/90F 3.2 SN OR BX - 1642420000
Phoenix Contact1787111
Barrier Strip Terminal Block, 8A, 2 Row(s), 1 Deck(s)
Phoenix Contact1787124
Barrier Strip Terminal Block, 8A, 2 Row(s), 2 Deck(s)
Phoenix Contact1787483
Barrier Strip Terminal Block, 8A, 2 Row(s), 2 Deck(s)

Descriptions

Descriptions of Weidmuller 1642290000 provided by its distributors.

Weidmüller OMNIMATE Signal - series BL/SL 3.50 SLD 3.50V/24/90G 3.2SN OR BX - 1642290000
Strip Terminal Block, 8A, 2 Row(s), 2 Deck(s)
Conn Shrouded Header M 24 POS 3.5mm Solder RA Thru-Hole Box
PCB connector (board connection), 160 V, 10.5 A, Pitch in mm: 3.50, Number of poles: 24, THT solder connection, Box
Terminal Block, R/A Header, 24Pos, 3.5Mm; Gender:Header; Pitch Spacing:3.5Mm; No. Of Positions:24Positions; Rated Current:10.5A; Rated Voltage:200V; Block Orientation:Through Hole Right Angle; Product Range:Omnimate Signal Sld Seriesrohs Compliant: Yes |Weidmuller 1642290000
TERM BLOCK HDR 24POS 90DEG 3.5MM

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER