Weidmuller 1641150000

Weidmuller 3.5mm Pitch 20P Pluggable Terminal Block, Receptacle
$ 8.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1641150000.

Weidmuller

Datasheet5 pages10 years ago

IHS

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-0.31%

CAD Models

Download Weidmuller 1641150000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-05-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller1633890000
Barrier Strip Terminal Block, 8A, 2 Row(s), 2 Deck(s)
Weidmuller1641280000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SLD 3.50 V/20/180F 3.2 SN OR BX - 1641280000
Weidmuller1642410000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SLD 3.50 V/20/90F 3.2 SN OR BX - 1642410000
Phoenix Contact1787289
Barrier Strip Terminal Block, 8A, 2 Row(s), 2 Deck(s)
Phoenix Contact1787195
Barrier Strip Terminal Block, 8A, 1.5mm2, 2 Row(s), 2 Deck(s)
Phoenix Contact1787069
Barrier Strip Terminal Block, 8A, 2 Row(s), 1 Deck(s)

Descriptions

Descriptions of Weidmuller 1641150000 provided by its distributors.

Weidmuller 3.5mm Pitch 20P Pluggable Terminal Block, Receptacle
Terminal Block, Header, 20Pos, 3.5Mm; |Weidmuller 1641150000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SLD 3.50V/20/180G 3.2SN OR BX - 1641150000
Strip Terminal Block, 8A, 2 Row(s), 2 Deck(s)
Conn Shrouded Header M 20 POS 3.5mm Solder ST Thru-Hole Box
PCB connector (board connection), 160 V, 10.5 A, Pitch in mm: 3.50, Number of poles: 20, THT solder connection, Box
TERM BLOCK HDR 20POS VERT 3.5MM
Weidmuller Inc Sld 350V/20/180G 32Sn Or Bx
SLD 3.5V/20/180G 3.2 SN O EA R20

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER