Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 1640000000

Conn Terminal Block SKT 9 POS 3.5mm Screw ST Panel Mount 8A Box
$ 7.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1640000000.

Weidmuller

Datasheet20 pages8 years ago

IHS

Farnell

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-05-15
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Weidmuller1597430000
Conn Terminal Block SKT 9 POS 3.5mm Screw RA Cable Mount 10A Box
Weidmuller1615850000
Conn Terminal Block SKT 9 POS 3.5mm Screw RA Cable Mount 10A Box
Phoenix Contact1847194
Conn Terminal Block F 9 POS 3.5mm Screw RA Panel Mount 8A
Weidmuller1690950000
Conn Terminal Block SKT 9 POS 3.5mm Crimp ST Cable Mount 10A Box
3.50mm Pitch Eurostyle Horizontal Plug, with Retention Screws, Green Housing, 9 Circuits
Phoenix Contact1800184
Terminal block; PCB; Plug; Female Sockets; 9 position; 8A; 160V

Descriptions

Descriptions of Weidmuller 1640000000 provided by its distributors.

Conn Terminal Block SKT 9 POS 3.5mm Screw ST Panel Mount 8A Box
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Terminal Block, Pluggable, 9Pos, 14Awg; Pitch Spacing:3.5Mm; No. Of Positions:9Positions; Wire Size Awg Min:28Awg; Wire Size Awg Max:14Awg; Conductor Area Csa:1.5Mm²; Wire Connection Method:Screw; Rated Current:12A Rohs Compliant: Yes |Weidmuller 1640000000
PCB connector (wire connection), 160 V, 12 A, Pitch in mm: 3.50, 1.5 mm², Number of poles: 9, Clamping yoke connection, Box

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER