Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 1638590000

WEIDMULLER 1638590000Pluggable Terminal Block, 6 Ways, 300 V, 10 A, 3.5 mm, 28 AWG, 14 AWG
$ 4.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1638590000.

Weidmuller

Datasheet24 pages8 years ago

Newark

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+130%

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-05-15
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Phoenix Contact1966130
Terminal block; PCB; Plug; Female Sockets; 6 position; 8A; 320V; Push-in
Weidmuller1640200000
Conn Terminal Block SKT 6 POS 3.5mm Screw ST Cable Mount 8A Box
Weidmuller1690460000
WEIDMULLER 1690460000Pluggable Terminal Block, 6 Ways, 300 V, 10 A, 3.5 mm, 26 AWG, 14 AWG
Weidmuller1639050000
Conn Terminal Block SKT 6 POS 3.5mm Screw ST Cable Mount 8A Box
Phoenix Contact1913963
Conn PC Terminal Block 6 POS 3.5mm Solder ST Thru-Hole 4A
TE Connectivity1986370-6
Conn Terminal Block F 6 POS 3.5mm Screw ST Cable Mount 11A/Contact

Descriptions

Descriptions of Weidmuller 1638590000 provided by its distributors.

WEIDMULLER 1638590000Pluggable Terminal Block, 6 Ways, 300 V, 10 A, 3.5 mm, 28 AWG, 14 AWG
Conn Terminal Block SKT 6 POS 3.5mm Screw ST Cable Mount 8A Box
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
PCB connector (wire connection), 160 V, 12 A, Pitch in mm: 3.50, 1.5 mm², Number of poles: 6, Clamping yoke connection, Box
TERMINAL BLOCK, PLUGGABLE, 6POS, 14AWG; Pitch Spacing:3.5mm; No. of Positions:6Positions; Wire Size AWG Min:28AWG; Wire Size AWG Max:14AWG; Conductor Area CSA:1.5mm²; Wire Connection Method:Screw; Rated Current:12A RoHS Compliant: No

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER