Descriptions of Phoenix Contact 1787140 provided by its distributors.
Pluggable Terminal Blocks 15 Pos 3.5mm Dbl Row Through Hole Header
Phoenix Contact DMC1,5/15-G1F-3,5-LRP20THR PCB Socket, Header, 30-Pin, Shielded (4-Side), Solder Mount, Black, 11.6mm × 59.5mm × 12.8mm
TERMINAL BLOCK, HEADER, 15POS, TH; Gender: Header; Pitch Spacing: 3.5mm; No. of Positions: 15Ways; Rated Current: 8A; Rated Voltage: 160V; Block Orientation: Through Hole Right Angle; Product Range: DMC; SVHC: No SVHC (15-Jan-20
Mounting Type = Through Hole / Gender = Plug / Pitch mm = 3.5 / Poles = 15 / Current Rating A = 8 / Voltage Rating V = 160 / Legend = None / Standards Met = UL Listed / Standards Met = EAC / Standards Met = IECEE CB / Standards Met = VDE / Combustibility Class = UL 94 V-0 / Orientation = Right Angle / Series = DMC
PCB headers, nominal cross section: 1.5 mm2, color: black, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 30, number of rows: 2, number of positions: 15, number of connections: 30, product range: DMC 1,5/..-G1F-THR, pitch: 3.5 mm, mounting: THR soldering / wave soldering, pin layout: Linear pinning, solder pin [P]: 2 mm, number of solder pins per potential: 1, plug-in system: COMBICON DFMC 1,5, Pin connector pattern alignment: Standard, locking: Lock-and-release locking system, mounting method: Lock & Release, type of packaging: packed in cardboard