What’s new: Find the right parts faster with our redesigned experience

Learn more

Weidmuller 1627870000

Weidmuller 1627870000 Cross Link 1 piece Terminal Jumper Reliable Connection
$ 2.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1627870000.

IHS

Datasheet1 page17 years ago

Master Electronics

Electro Sonic

Farnell

TME

Inventory History

3 month trend:
+17.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-11-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity350779-1
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-480702-0
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity770019-1
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
Rectangular Power Connector, 4 Contact(s), Male and Female, Crimp Terminal, Plug
Pin Header, Power, 6.7 mm, 1 Rows, 4 Contacts, Through Hole Straight, Standard .093" 5219"
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of Weidmuller 1627870000 provided by its distributors.

Weidmuller 1627870000 Cross Link 1 piece Terminal Jumper Reliable Connection
ZQV 6/4 GE. General accessories, Cross-connector, For the terminals, No. of poles: 4 GTIN (EAN): 4008190200442
4 Position Terminal Block, Cross Connection Jumper Flat Pins
Terminal Block Accessory, Clamping Item, Wemid
Weidmüller Accessories ZQV 6/4 GE - 1627870000
Conn Pluggable Jumper M 4 POS 8.1mm ST
ZQV 6/4 GE, CROSS CONNECTIONS, 41A
JUMPER 8MM 45A ZDU6 ZSI2.5 ZEI16
Jumper Bar, 6Pos, Terminal Block; For Use With:Weidmuller Z Series Terminal Blocks; Accessory Type:Jumper Bar; Product Range:Z Series Rohs Compliant: Yes |Weidmuller 1627870000
Weidmuller 1627870000 Cross-Connector Brand: Weidmuller. Part Number: 1627870000. Weidmuller Cross-Connector, For Use With: AN Series Terminals, Wemid, Yellow, 1.201 in H x 1.337 in W x 0.122 in D. Additional Description: WEID-1627870000 ZQV 6/4 GE CROSS-CONNECTOR (TERMINAL), PLUGGED, NUMBER OF POLES: 4, PITCH IN MM: 8.10, INSULATED: YES, 41 A, YELLOW. Catalog Description: Cross-connector for feed-through terminal blocks for potential distribution or transmission of signals...

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER