Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 1609801044

Fuse Terminal Block 15A 500V Screw DIN Rail
$ 0.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1609801044.

Master Electronics

Datasheet9 pages10 years ago

Newark

Electro Sonic

DigiKey

Inventory History

3 month trend:
-26.67%

Supply Chain

Country of OriginGermany
Introduction Date2016-11-23
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Weidmuller 1609801044 provided by its distributors.

Fuse Terminal Block 15A 500V Screw DIN Rail
Terminal Block Marker, 5Mm, White, Multicard 1000; Tipo De Accesorio:Terminal Block Marker; Para Usar Con:Sak, W, Z, P & I Series Terminal Blocks, Conductor Connectors; Leyenda:Blank (No Legend); Espaciado, Paso:5Mm |Weidmuller 1609801044
Pitch mm = 5 / Legend = Blank / Width mm = 5 / Height mm = 5 / Material = Polyamide 6.6 (PA6.6) / Flammability Rating = UL 94V-2 / Colour = White / Series = Dekafix
Weidmuller 1609801044 Dekafix Neutral Terminal Marker Brand: Weidmuller. Part Number: 1609801044. Weidmuller Dekafix Neutral Terminal Marker, MultiCard, 5 mm Marker Length, 5 mm Marker Width, White Background, Polyamide. Additional Description: WEID-1609801044 (I) DEK 5/5 MC NE WS TERMINAL MARKING, PITCH IN MM: 5.00, PRINTED CHARACTERS: MIXED CHARACTERS, HORIZONTAL, WHITE 1 CARD = 200 EA (1000 TOTAL TAGS IN A WHOLE BOX) DEK 5/5 MC NE WS CD=200 EA BX=1000. Catalog Description: Marker for labelling terminals. The markers can be labelled with a printer or plotter and the appropriate software...

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER