Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 1608740000

ZAP/TW 1. Z-series, End plate, Partition plate, Dark Beige, 2 mm GTIN (EAN): 4008190190859
$ 0.693
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1608740000.

IHS

Datasheet4 pages11 years ago

Master Electronics

Electro Sonic

Newark

Burklin Elektronik

Inventory History

3 month trend:
-26.01%

Supply Chain

Country of OriginRomania
Introduction Date2014-08-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Weidmuller 1608740000 provided by its distributors.

ZAP/TW 1. Z-series, End plate, Partition plate, Dark Beige, 2 mm GTIN (EAN): 4008190190859
END PLATE, ZDU/ZPE 2.5 TERMINAL BLOCK; For Use With: ZDU/ZPE 2.5 Series DIN Rail Mount Terminal Blocks; Accessory Type: End Plate; Product Range: Z Series 70M8007
Accessory Type = End Plate / Accessory Colour = Dark Beige / Standards Met = UL Listed / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 120 / Suitable for = Klippon Connect Terminal Block / Length mm = 30.5 / Height mm = 59.5
Weidmuller 1608740000 End And Intermediate Plate Brand: Weidmuller. Part Number: 1608740000. Weidmuller End and Intermediate Plate, Series: Z Series, For Use With: ZDU, ZPE 2.5 Series DIN Rail Mount Terminal Blocks, Specifications: -50 to 120 deg C Operating Temperature, Wemid, Dark Beige, 2.343 in H x 0.079 in W x 1.201 in D Dimensions. Additional Description: WEID-1608740000 ZAP/TW 1 PARTITION PLATE (TERMINAL), END AND INTERMEDIATE PLATE, 59.3 MM X 30.6 MM, DARK BEIGE END PLATE. Catalog Description: Partition wall for the electrical separation of terminal blocks in adjacent cross-connections. The separation plate is also used for the optically recognisable separation of electric circuits in order to avoid wiring errors...

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1608740000.