Phoenix Contact 1891072

Phoenix Contact 1891072 Combicon Terminal block 3 pins green 1pc
$ 1.152
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1891072.

IHS

Datasheet4 pages8 years ago

Phoenix Contact

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.12%

CAD Models

Download Phoenix Contact 1891072 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-06-28
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2027-07-31
LTD Date2028-01-31

Related Parts

Weidmuller1604480000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL 3.50/03/180G 3.2SN OR BX - 1604480000
Weidmuller1605080000
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Weidmuller1607510000
Terminal Block, Header, 3Pos, Th; |Weidmuller 1607510000
Phoenix Contact1928770
Barrier Strip Terminal Block, 4A, 0.5mm2, 1 Row(s), 1 Deck(s)
On Shore TechnologyOSTTF030161
3 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.5mm) Through Hole
On Shore TechnologyED550/3DS
Conn Terminal Block 3 POS 3.5mm Solder RA Thru-Hole 6A

Descriptions

Descriptions of Phoenix Contact 1891072 provided by its distributors.

Phoenix Contact 1891072 Combicon Terminal block 3 pins green 1pc
Barrier Strip Terminal Block, 3A, 0.5mm2, 1 Row(s), 1 Deck(s)
PCB TERMINAL PUSH-IN 3.5MM 20AWG 250V 4A 3 POSITION COMBICON FK-MPT SERIES
Non-Fused Trm Blk; 3Way/Pole; Solder Terminals; 28 to 20 AWG Through Hole; PBT; 300 V
Phoenix Contact FK-MPT0.5/3-3.5 PCB Terminal Block, FK-MPT 0.5/3-3.5 Series, 3.5mm Pitch, TH, TH Termination, Green
Phoenix Contact Printklem FK-MPT 0,5/ 3-3,5 - 1891072
Fixed Terminal Blocks 3P 3.5mm 180DEG
TERM BLK 3P TOP ENTRY 3.5MM PCB
PCB terminal block, nominal current: 4 A, rated voltage (III/2): 250 V, nominal cross section: 0.5 mm2, number of potentials: 3, number of rows: 1, number of positions per row: 3, product range: FK-MPT 0,5/..-V, pitch: 3.5 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 90 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG