Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 1527690000

Weidmüller Adapter Sleeve, A-Series, For Klippon Terminal Block
$ 4.785
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1527690000.

IHS

Datasheet2 pages8 years ago

Newark

Electro Sonic

TME

Inventory History

3 month trend:
+21.47%

Supply Chain

Country of OriginGermany
Introduction Date2018-10-03
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Weidmuller 1527690000 provided by its distributors.

Weidmüller Adapter Sleeve, A-Series, For Klippon Terminal Block
CROSS CONN, 10POS, FEED THRU TB, ORG; For Use With: Weidmuller Feed-Through Terminal Blocks; Accessory Type: Cross Connector; Product Range: Klippon Z Series; SVHC: No SVHC (15-Jan-2018)
Weidmuller 1527690000 Klippon Cross Connector Brand: Weidmuller. Part Number: 1527690000. Klippon Cross Connector, Insulated, Series: A Series, Plugged Construction Style, 10 Pole, For Use With: Disconnect and Fuse Terminal Block, Wemid, 24.7 mm H x 48.7 mm W x 2.8 mm D Dimensions. Additional Description: WEID-1527690000 ZQV 2.5N/10 CROSS-CONNECTOR (TERMINAL), PLUGGED, NUMBER OF POLES: 10, PITCH IN MM: 5.10, INSULATED: YES, 24 A, ORANGE. Catalog Description: Cross-connector for feed-through terminal blocks for potential distribution or transmission of signals...
Plug-In Cross Connector for Klippon Connect A/S/W/Z Series Feed-Through Terminal Blocks, Insulated, 10-Position, 400 V, 24 A, Orange
Accessory Type = Cross Connector / Accessory Colour = Orange / Standards Met = UL Listed / Combustibility Class = UL 94 V-0 / Suitable for = A-Series Klippon Connect Terminal Block / Poles = 10 / Length mm = 48.7 / Height mm = 24.7

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER