Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 1521680000

Terminal Block, Din Rail, 2Pos, 12Awg; |Weidmuller 1521680000
$ 2.795
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1521680000.

IHS

Datasheet5 pages8 years ago

Master Electronics

Burklin Elektronik

Electro Sonic

TME

Inventory History

3 month trend:
-20.20%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2018-07-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Weidmuller 1521680000 provided by its distributors.

Terminal Block, Din Rail, 2Pos, 12Awg; |Weidmuller 1521680000
Weidmüller Rail type terminal block, Aseries, single layer, green/yellow, Push-in termination, 24A
Terminal Block 2 Position 12AWG to 28AWG DIN Rail Mount
Conn Feed-Through Terminal Block 2 POS Screw DIN Rail
Klippon PE Terminal Block, Series: A Series, 800 V, 2.5 sq-mm Wire, 10 mm Wire Strip Length, Snap-Fit Mounting, Push-In Connection, -60 to 130 deg C, Wemid, Green/Yellow, 55 mm H x 5.1 mm W x 36.5 mm D Dimensions
Positions = 2 / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 28 / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.5 / Wire Size mm2 Nominal mm² = 2.5 / Wire Connection Method = Clamp / Current Rating A = 24 / Voltage Rating V = 800 / Number of Levels = 1 / Terminal Block Colour = Green / Yellow / Pitch mm = 5.1 / Standards Met = BV / Standards Met = CE / Standards Met = CSA / Standards Met = cURus / Standards Met = EAC / Standards Met = IECEXTUR / Standards Met = TUEVNATEX / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 130 / Series = A

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER