Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 1513970000

Weidmüller Rail type terminal block, Aseries, single layer, Beige, Push-in termination, 24A
$ 1.132
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1513970000.

IHS

Datasheet5 pages7 years ago

Master Electronics

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-96.72%

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2018-11-16
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Weidmuller 1513970000 provided by its distributors.

Weidmüller Rail type terminal block, Aseries, single layer, Beige, Push-in termination, 24A
Terminal Block, Din Rail, 2Pos, 12Awg; |Weidmuller 1513970000
Conn Feed-through Terminal Block HDR 2 POS ST DIN Rail 24A
Through terminal block, push-in connection, 0.5-2.5 mm², 2 pole, 24 A, 8 kV, dark beige, 1513970000
Feed-through terminal block, PUSH IN, 2.5 mm², 800 V, 24 A, Number of connections: 2 APGTB 2.5 FT 2C/1
Positions = 2 / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 28 / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.5 / Wire Size mm2 Nominal mm² = 2.5 / Wire Connection Method = Clamp / Current Rating A = 24 / Voltage Rating V = 800 / Number of Levels = 1 / Terminal Block Colour = Dark Beige / Pitch mm = 5.1 / Standards Met = BV / Standards Met = CSA / Standards Met = cURus / Standards Met = IECEXTUR / Standards Met = TUEVNATEX / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 130 / Series = A

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER