Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 1375470000

Signal Splitter, Configurable, Input I/U/Bidirectional I, Output 2 x I/U or 1 x Bidirectional

$ 322.61
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1375470000.

Burklin Elektronik

Datasheet4 pages8 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Weidmuller 1375470000 provided by its distributors.

Signal Splitter, Configurable, Input I/U/Bidirectional I, Output 2 x I/U or 1 x Bidirectional
Signal Splitter/Isolator 24V 10kOhm 20mA Screw connection
Signal Conditioners & Signal Converters ACT20M-BAI-2AO-S
Weidmüller ACT20M ACT20M-BAI-2AO-S - 1375470000
Signal isolating amplifier, 1375470000
Operating Voltage Min. - DC V = 17 / Operating Voltage Max. - DC V = 24 / Analogue Input Type = -20 ... 20 mA / Analogue Input Type = -5 ... 5 V / Analogue Input Type = -10 ... 10 V / Isolation Input Type = 4-Way / Number of Output Channels = 2 / Current Output Impedance Ohm = 300 / Voltage Output Impedance kOhm = 10 / Voltage Input Impedance MOhm = 1 / Accuracy % = 0.05 / Output Type = Current / Output Type = Voltage / Analogue Output Type = 0 ... 20 mA / Analogue Output Type = 4 ... 20 mA / Analogue Output Type = -20 ... 20 mA / Analogue Output Type = 0 ... 10 V / Analogue Output Type = 2 ... 10 V / Analogue Output Type = 0 ... 5 V / Analogue Output Type = 1 ... 5 V / Limit Frequency Hz = 100 / Cross-Section mm² = 2.5 / Reaction Time ms = 7 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Series = ACT20M

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER