What’s new: Find the right parts faster with our redesigned experience

Learn more

Weidmuller 1282760000

Conn Terminal Block F 12 POS 5.08mm Screw RA Cable Mount 10A Box
$ 5.19
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1282760000.

IHS

Datasheet4 pages17 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-05-15
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2024-09-30
LTD Date2025-12-31

Related Parts

Weidmuller1707790000
Conn Terminal Block SKT 12 POS 5.08mm Crimp ST Cable Mount 10A Box
Weidmuller1527410000
Conn Terminal Block SKT 12 POS 5.08mm Screw RA Cable Mount 15A Box
Weidmuller1357060000
Conn Terminal Block F 12 POS 5.08mm Screw RA Cable Mount 10A Box
Phoenix Contact1900879
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1912061
Conn Terminal Block F 12 POS 5.08mm Screw RA Cable Mount 16A Cardboard
Phoenix Contact1912281
Conn Terminal Block F 12 POS 5.08mm Screw RA Panel Mount 16A

Descriptions

Descriptions of Weidmuller 1282760000 provided by its distributors.

Conn Terminal Block F 12 POS 5.08mm Screw RA Cable Mount 10A Box
Barrier Strip Terminal Block, 10A, 3.32mm2, 1 Row(s), 1 Deck(s)
Weidmüller OMNIMATE Signal - series BLA/SLA 5. BLA 12 SN OR - 1282760000
TERM BLOCK PLUG 12POS STR 5.08MM
Connector 5.08 Mm; |Weidmuller 1282760000
Mounting Type = Cable Mount / Gender = Socket / Pitch mm = 5.08 / Poles = 12 / Current Rating A = 17.5 / Voltage Rating V = 400 / Legend = None / Standards Met = CSA / Standards Met = EAC / Standards Met = Germanischer Lloyd / Standards Met = UL Recognized / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 120 / Orientation = Straight / Wire Connection Method = Screw, Clamping Yoke / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.2 / Series = BLA 5.08

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER