Descriptions of Phoenix Contact 1900879 provided by its distributors.
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Conn Terminal Block F 12 POS 5.08mm Screw RACable Mount 8A
Pluggable Terminal Blocks 12 Pos 5.08mm pitch Plug 28-16 AWG Screw
Phoenix Contact Printplaatconnectoren MC 1,5/12-ST1-5,08 - 1900879
PCB PLUG SCREW 5.08MM 16AWG 320V 8A 12 POSITION COMBICON CONTROL SERIES
Socket header, 12 pole, pitch 5.08 mm, straight, green, 1900879
Phoenix Contact MC 1.5/12-ST1-5.08 PCB Pluggable Connector, 5.08mm Pitch, 12-Pin, 630V, Screw, Green
TERM BLOCK PLUG 12POS STR 5.08MM
PCB CONNECTOR, MC 1,5/12-ST1-5,08;
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Socket, number of potentials: 12, number of rows: 1, number of positions: 12, number of connections: 12, product range: MC 1,5/..-ST1, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 0 °, plug-in system: COMBICON MC 1,5, locking: without, mounting method: without, type of packaging: packed in cardboard