Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 1240890000

1240890000 - Weidmuller 1240890000 Industrial Ethernet Active IE-SW-BL05-4TX-1SC
$ 312.172
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1240890000.

JRH Electronics

Datasheet4 pages6 years ago

element14 APAC

Newark

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
-11.26%

Supply Chain

Country of OriginTaiwan
Introduction Date2022-11-20
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2027-01-31

Descriptions

Descriptions of Weidmuller 1240890000 provided by its distributors.

1240890000 - Weidmuller 1240890000 Industrial Ethernet Active IE-SW-BL05-4TX-1SC
ETHERNET SWITCH 4XRJ45 1XSC MM FIBER; No. of Ports: 5Ports; Ethernet Switch Application: Industrial; Ethernet Switch Type: Unmanaged Fast Ethernet; Ethernet Switch Mounting: DIN Rail; Port Types: RJ45 x 4, SC x 1; Network Spe
IE-SW-BL05-4TX-1SC. Network switch, unmanaged, Fast Ethernet, Number of ports: 4 x RJ45, 1 * SC Multi-mode, IP 30, -10 °C...+60 °C GTIN (EAN): 4050118028669
Ethernet Switch Type = Unmanaged / Mounting Type = DIN Rail Mount / Mounting Type = Panel Mount / Ports = 5 / RJ45 Ports = 4 / Fibre Ports = 1 / Fibre Port Type = SC / Network Speed Mbps = 100 / Protection Rating = IP30 / Series = BasicLine / Current Consumption mA = 110 / Operating Voltage Min. - DC V = 9.6 / Operating Voltage Max. - DC V = 60 / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 60 / Width mm = 30 / Depth mm = 70 / Height mm = 115

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER