Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 1240840000

$ 170.68
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1240840000.

Master Electronics

Datasheet6 pages9 years ago

Newark

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+53.39%

Supply Chain

Country of OriginTaiwan
Introduction Date2022-04-14
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2027-01-31

Descriptions

Descriptions of Weidmuller 1240840000 provided by its distributors.

1240840000 - Weidmuller 1240840000 Industrial Ethernet Active IE-SW-BL05-5TX
IE-SW-BL05-5TX. Network switch, unmanaged, Fast Ethernet, Number of ports: 5x RJ45, IP 30, -10 °C...+60 °C GTIN (EAN): 4050118028737
ETHERNET SWITCH, 5 X RJ45 PORTS; No. of Ports: 5Ports; Ethernet Switch Application: Industrial; Ethernet Switch Type: Unmanaged Fast Ethernet; Ethernet Switch Mounting: DIN Rail; Port Types: RJ45 x 5; Network Speeds: 10Mbps, 1
Ethernet Switch Type = Unmanaged / Mounting Type = DIN Rail Mount / Mounting Type = Panel Mount / Ports = 5 / RJ45 Ports = 5 / Network Speed Mbps = 100 / Protection Rating = IP30 / Series = BasicLine / Current Consumption mA = 100 / Operating Voltage Min. - DC V = 9.6 / Operating Voltage Max. - DC V = 60 / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 60 / Width mm = 30 / Depth mm = 70 / Height mm = 115

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER