Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 1148630000

Terminal Block, Shrouded Header HDR 2 POS 5.08mm Solder ST Thru-Hole Box
$ 0.477
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1148630000.

Weidmuller

Datasheet5 pages9 years ago

IHS

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
+287%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2017-05-29
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Weidmuller 1148630000 provided by its distributors.

Terminal Block, Shrouded Header HDR 2 POS 5.08mm Solder ST Thru-Hole Box
Weidmüller OMNIMATE Signal - series BL/SL 5.08 SL 5.08HC/02/180G 3.2SN BK BX - 1148630000
Strip Terminal Block, 18.5A, 1 Row(s), 1 Deck(s)
Connector Wire to Board Male Header 2 Position 5.08mm Straight Solder Through Hole Black Box
PCB connector (board connection), 320 V, 24 A, Pitch in mm: 5.08, Number of poles: 2, THT solder connection, Box
TERM BLOCK HDR 2POS VERT 5.08MM
Terminal Block, Header, 2Pos, 5.08Mm; Gender:Header; Pitch Spacing:5.08Mm; No. Of Positions:2Positions; Rated Current:24A; Rated Voltage:400V; Block Orientation:Through Hole Vertical; Product Range:Omnimate Signal Sl Series Rohs Compliant: Yes |Weidmuller 1148630000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER