Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 1126940000

Solid-state relay, 24VDC, up to 48VDC single output, 11mA, screw connection, 6.4mm width
$ 21.564
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1126940000.

Newark

Datasheet16 pages13 years ago

Electro Sonic

TME

Inventory History

3 month trend:
+50.00%

Supply Chain

Country of OriginMainland China
Introduction Date2017-12-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Weidmuller 1126940000 provided by its distributors.

Solid-state relay, 24VDC, up to 48VDC single output, 11mA, screw connection, 6.4mm width
Solid-State Relay 1 NO Contact 24VDC 48VDC 100mA Screw Connection
TOS 24VDC 48VDC0,1A. TERMSERIES, Solid-state relay, Rated control voltage: 24 V DC ±20 % , Rated switching voltage: 3 V...48 V DC, Rated switching current: 100 mA, Screw connection GTIN (EAN): 4032248908660
SOLID STATE RELAY, SPST, 0.1A, 3-48VDC; Contact Configuration: SPST-NO; Load Current: 100mA; Operating Voltage Max: 48VDC; Relay Mounting: DIN Rail; Relay Terminals: Screw; Switching Mode: -; Operating Voltage Min: 3VDC; Control Voltage Min: -; Control Voltage Max: 24VDC; Product Range: TERMSERIES; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER