Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 1055360000

WQV 35/3. General accessories, Cross-connector, For the terminals, No. of poles: 3 GTIN (EAN): 4008190007249
$ 3.465
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1055360000.

IHS

Datasheet3 pages7 years ago

Electro Sonic

DigiKey

Inventory History

3 month trend:
+9.63%

Supply Chain

Country of OriginRomania
Introduction Date2016-12-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity1747995-1
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug
Modular Terminal Block, 85A, 21.2mm2, 1 Row(s), 1 Deck(s)
12.00mm Pitch Beau EuroMax Right-Angle PCB Header, Closed Ends, Black, 2 Circuits
TE Connectivity1544334-1
Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1604080-1
Power to the Board PLUG FRAME W/OUT LATCH

Descriptions

Descriptions of Weidmuller 1055360000 provided by its distributors.

WQV 35/3. General accessories, Cross-connector, For the terminals, No. of poles: 3 GTIN (EAN): 4008190007249
Accessory, Cross Connector; |Weidmuller 1055360000
Terminal Block Accessory, Screw Item, Polyamide
Weidmüller W-Series WQV 35/3 - 1055360000
Conn Accessories M 3 POS 16mm Screw ST
WQV 35/3 CROSS CONNECTOR, 3 POLE
CROSS Connector, PA66, 3POLE, YELLOW; For Use With:Weidmuller 1055360000 W Series Terminal Blocks; Accessory Type:Cross Connector; Product Range:W
Accessory Type = Cross Connector / Accessory Colour = Yellow / Standards Met = RoHS / Standards Met = EAC / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 130 / Suitable for = Klippon Connect Terminal Blocks / Poles = 3 / Length mm = 44.4 / Height mm = 9.85

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER