Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 0523060001

DEK 5 FWZ 1-10. Terminal markers, Card, 5 x 5 mm, Polyamide, Colour: White GTIN (EAN): 4008190021726
$ 0.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 0523060001.

IHS

Datasheet2 pages12 years ago

Master Electronics

Newark

Electro Sonic

element14 APAC

Inventory History

3 month trend:
+41.83%

Supply Chain

Country of OriginGermany
Introduction Date2012-09-11
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Weidmuller 0523060001 provided by its distributors.

DEK 5 FWZ 1-10. Terminal markers, Card, 5 x 5 mm, Polyamide, Colour: White GTIN (EAN): 4008190021726
Connector Accessories Connector Marker Straight Polyamide White
Tb Marker, Terminal Block Marker, 5Mm; |Weidmuller 0523060001.
Terminal Block Accessory, Marking Item, Polyamide66
Connector Label, Snap In For GSE, LP, LU, LX, P, S
Weidmüller Dekafix DEK 5 FWZ 1-10 - 0523060001
WEID TAGS & MARKERS;CARD = 50 EA
DEKAFIX FWZ 5 MARKED 1-10 50/CD
DEK 5 FWZ 1-10 500/PKG 50/CARD
TERMINAL BLOCK MARKER, 1-10, 5MM; Accessory Type: Terminal Block Marker; For Use With: All Conductors, Plug-In Connectors and Electronics Modules; Legend: 1 to 10; Pitch Spacing: 5mm; Product Range: -; SVHC: No SVHC (15-Jan-20
Pitch mm = 5 / Legend = 1 ... 10 / Printable = MC Laser / Width mm = 5 / Height mm = 5 / Material = Polyamide 6.6 (PA6.6) / Flammability Rating = UL 94V-2 / Colour = White / Series = Dekafix

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0523060001.
  • 0523060001..