Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 0473560051

Dek 5 Fs 51-100, Terminal Markeers, 5 X 5MM, 5MM Pitch, White, Numbers 51-100, Vertical
$ 0.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 0473560051.

IHS

Datasheet2 pages12 years ago

Master Electronics

Electro Sonic

element14

DigiKey

Inventory History

3 month trend:
-7.70%

Supply Chain

Country of OriginGermany
Introduction Date2013-10-31
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Weidmuller 0473560051 provided by its distributors.

DEK 5 FS 51-100, TERMINAL MARKEERS, 5 X 5MM, 5MM PITCH, WHITE, NUMBERS 51-100, VERTICAL
DEK 5 FS 51-100. Terminal markers, Card, 5 x 5 mm, Polyamide, Colour: White GTIN (EAN): 4008190083809
Connector Accessories Connector Marker Straight Polyamide White
WEIDMULLER 0473560051 TERMINAL BLOCK MARKER, 51-100 5MM CARD50
Terminal Block Accessory, Terminal Marker, Polyamide66
Connector Label, Snap In For P, SAK, W, Z and TOP
Weidmüller Dekafix DEK 5 FS 51-100 - 0473560051
Marker Tag Marker Push-on 1 51 thru 100
DEKAFIX FS 5 MKD 51-100 CD50 NR A V18
DEKAFIX FS 5 MARKED 51-100 50/CD
WEID TAGS & MARKERS;CARD = 50 EA
WEID 0473560051 DEKAFIX 5 FS C
TERMINAL BLOCK MARKER, 51-100 5MM CARD50; Accessory Type:Terminal Block Marker; For Use With:W Series Terminal Blocks; Legend:51 to 100; Pitch Spacing:5mm; Product Range:-; Colour:White; External Width:5"; Label Material
Terminal Block Marker, 51-100 5Mm Card50; Tipo De Accesorio:Terminal Block Marker; Para Usar Con:W Series Terminal Blocks; Leyenda:51 To 100; Espaciado, Paso:5Mm; Anchura Externa:5"; Color:White; Label Material:Poliamida |Weidmuller 0473560051

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0473560051.