Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 0473460151

DEK 5 FW 151-200. Terminal markers, Card, 5 x 5 mm, Polyamide, Colour: White GTIN (EAN): 4008190062958
$ 0.084
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 0473460151.

IHS

Datasheet2 pages14 years ago

JRH Electronics

Newark

TME

Electro Sonic

Inventory History

3 month trend:
+85.65%

Supply Chain

Country of OriginGermany
Introduction Date2012-09-11
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Weidmuller 0473460151 provided by its distributors.

DEK 5 FW 151-200. Terminal markers, Card, 5 x 5 mm, Polyamide, Colour: White GTIN (EAN): 4008190062958
Connector Accessories Connector Marker Straight Polyamide White
Terminal Block Accessory, Marking Item, Polyamide
Weidmüller Dekafix DEK 5 FW 151-200 - 0473460151
DEK 5 FW 151-200-TERMINAL MARKERS
WEID TAGS & MARKERS;CARD = 50 EA
DEKAFIX FW 5 MKD 151-200 50/CD
Pitch mm = 5 / Legend = Blank / Orientation = Horizontal / Printable = MC Laser / Width mm = 5 / Height mm = 5 / Material = Polyamide 6.6 / Flammability Rating = UL 94V-2 / Colour = White / Series = Dekafix
TERMINAL BLOCK MARKERS, 151-200, 5MM, 50CARD; Series:DEK 5 FW 151-200; Accessory Type:Pre-Printed Terminal Block Marker; For Use With:Terminal Blocks; Legend:151 to 200; Pitch Spacing:5mm; Legend Color:Black; Marker Type:Pre Marked

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER