What’s new: Find the right parts faster with our redesigned experience

Learn more

Weidmuller 0463100000

Wire end ferrule, Standard, 1.5 mm², Stripping length: 10 mm, red H1, 5/14 R
$ 0.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 0463100000.

IHS

Datasheet2 pages12 years ago

element14 APAC

Electro Sonic

Burklin Elektronik

TME

Inventory History

3 month trend:
-3.76%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE Connectivity36154
Ring Terminal, #10 Stud Size, 16 AWG, 300 V, Nylon Insulated, Red
TE Connectivity36150
36150 AMP Ring Terminal Red Insulated for 22-18 AWG wire number 6 stud
TE Connectivity36152
Ring Tongue Terminal 16-22AWG 20.24mm 7.14mm Tin Automotive Loose
TE Connectivity8-34541-1
Fork Terminal, #6 Stud Size, 16 AWG, 300 V, Nylon Insulated, Red
TE Connectivity / AMP8-322249-1
Flanged Spade Tongue Terminal 16-22AWGCopper Red 19.02mm Tin Loose
TE Connectivity696422-5
Ring Tongue Terminal 16-22AWGCopper Natural/Red Stripe 21.56mm Tin Loose

Descriptions

Descriptions of Weidmuller 0463100000 provided by its distributors.

Wire end ferrule, Standard, 1.5 mm², Stripping length: 10 mm, red H1,5/14 R
TERMINAL, FERRULE, 8 X 1.7MM, RED; Wire Ferrule Type:Single Wire; Wire Size AWG Max:16AWG; Conductor Area CSA:1.5mm²; Pin Length:8mm; Insulator Colour:Red; Product Range:-; Overall Length:14mm; Insulator Material:PP (Pol
Terminal, Ferrule, 8 X 1.7Mm, Red; Rango De Producto:-; Conductor, Tamaño Awg Min:16Awg; Conductor, Área Csa:1.5Mm²; Material Aislante:Pp (Polipropileno); Aislante, Color:Rojo; Conector, Tipo:Ferrule; Contacto, Chapado:Estaño |Weidmuller 0463100000
Weidmuller 0463100000 Wire End Ferrule Brand: Weidmuller. Part Number: 0463100000. Weidmuller Wire End Ferrule, Type H1.5/14, 16 AWG Conductor, Polypropylene Insulation, Crimped, Electro-Galvanized Cathode Copper Contact, 221 deg F, 14 mm Overall Length, Red. Additional Description: WEID-0463100000 H1,5/14 R WIRE END FERRULE, STANDARD, 16 AWG, 1.5 MM, STRIPPING LENGTH: 10 MM, RED 1PK = 500 FERRULES, MOQ = 500EA. Catalog Description: Electrogalvanised copper sleeve for the protection of stripped flexible conductors. Crimping the wire-end ferrule protects the wires and enables permanently stable electrical connections...

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0463100000.
  • 0463100000..