Descriptions of Weidmuller 0463000000 provided by its distributors.
Weidmüller 0463000000 Ferrule 1mm² Yellow Partially Insulated 500 pieces
H1,0/14 GE. Wire end ferrule, 1 mm², 8 mm, Colour code: Weidmüller, Yellow GTIN (EAN): 4008190024697
H1,0/14 GE, YELLOW BOOTLACE FERRULE INSULATED 1MM SQ, MAX AWG 17, (PK 500)
Connector Accessories Ferrule Straight Copper Yellow Tin Finish
Yellow Wire Ferrule Connector, 17 AWG, (1.00mm²), Single Wire
Weidmüller Connecting elements H1,0/14 GE - 0463000000
Weidmuller, 463000000, Wire-End Ferrule, Type H1.0/14 GE, 17 AWG Conductor, 14 mm Overall Length, Yellow
Bootlace Ferrule 1mm² Yellow 14mm Pack of 500 pieces
Ferrules Terminal 17AWG Yellow F 8mm Loose
H 1.0/14,18AWG,INS,YL (LSE) FERRULES ACOM
Terminal Block Accessory, Ferrule
CONN FERRULE 17AWG YLW 1=500PC
TERMINAL, FERRULE, 8 X 1.4MM, YELLOW; Product Range:-; Wire Size AWG Max:17AWG; Conductor Area CSA:1mm ; Insulator Material:PP (Polypropylene); Insulator Colour:Yellow; Connector Type:Ferrule; Contact M