What’s new: Find the right parts faster with our redesigned experience

Learn more

WeEn Semiconductors BT169D,112

Silicon Controlled Rectifier, 0.8A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-92
$ 0.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WeEn Semiconductors BT169D,112.

Newark

Datasheet14 pages12 years ago

Farnell

TME

Inventory History

3 month trend:
-0.99%

Alternate Parts

Price @ 1000
$ 0.25
$ 0.115
$ 0.115
Stock
618,231
712,845
712,845
Authorized Distributors
6
6
6
RMS Current (Irms)
-
800 mA
800 mA
Max Repetitive Reverse Voltage (Vrrm)
400 V
400 V
400 V
Hold Current
-
5 mA
5 mA
Leakage Current
-
100 µA
100 µA
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-
-40 °C
-40 °C
Case/Package
-
TO-92
TO-92
Mount
-
Through Hole
Through Hole
Forward Voltage
-
1.93 V
1.93 V
Peak Non-Repetitive Surge Current
-
7 A
7 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of WeEn Semiconductors BT169D,112 provided by its distributors.

Silicon Controlled Rectifier, 0.8A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-92
SCR Diode 400V 0.8A(RMS) 9A 3-Pin SPT Bulk
Thyristor, 400 V, 200 A, 0.5 A, 0.8 A, To-92, 3 Rohs Compliant: Yes |Ween Semiconductors BT169D,112
WeEn Semiconductors Co., Ltd , 0.5A, , SPT, Vrrm=400V

Manufacturer Aliases

WeEn Semiconductors has several brands around the world that distributors may use as alternate names. WeEn Semiconductors may also be known as the following names:

  • WEEN
  • WEEN SEMICONDUCTORS CO LTD
  • WEEN SEMICONDUCTOR
  • WE EN SEMICONDUCTOR CO LTD
  • WeEn Semiconductor(Hong Kong)CoLimited
  • WeEn Semiconductors (Hong Kong)
  • WEEN/NXP
  • WEEN SEMICONDUCTORS(RoHS)
  • WeEn Semicondutors
  • WEEN SEMICONDUCTOR(HONG KONG)
  • WeEn Semi
  • WeEn Semiconductors (Hong Kong) Co