Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Wamco WL-192A0351

LED Panel Mount Indicator Uni-Color Green 1400mcd 2-Pin
$ 4.71
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wamco WL-192A0351.

element14 APAC

Datasheet1 page16 years ago
Datasheet2 pages13 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+30.40%

Descriptions

Descriptions of Wamco WL-192A0351 provided by its distributors.

LED Panel Mount Indicator Uni-Color Green 1400mcd 2-Pin
LED Ind 14mm Green 24V Satin Bzl
INDICATOR 14MM GREEN 24V SATIN BEZEL
PANEL MOUNT INDICATOR, LED, 14MM, GREEN, 24V; LED Color: Green; Operating Voltage: 24V; Mounting Hole Dia: 14mm; Forward Current If: 17mA; Luminous Intensity: 1.4cd; IP / NEMA Rating: IP67; Product Range: -; 86T5645

Manufacturer Aliases

Wamco has several brands around the world that distributors may use as alternate names. Wamco may also be known as the following names:

  • WAMCO INC
  • COLLINS AEROSPACE
  • Wamco Lighting

Part Number Aliases

This part may be known by these alternate part numbers:

  • WL192A0351