Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Wamco WL-19040353

LED Panel Mount Indicator Uni-Color Red 80mcd 2-Pin

$ 4.291
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wamco WL-19040353.

element14 APAC

Datasheet1 page16 years ago
Datasheet1 page13 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+73.82%

Descriptions

Descriptions of Wamco WL-19040353 provided by its distributors.

LED Panel Mount Indicator Uni-Color Red 80mcd 2-Pin
PANEL MOUNT INDICATOR RED LED 0.315" QUICK CONNECT 24 VDC WL-1904 SERIES
PANEL MOUNT INDICATOR, LED, 8MM, RED, 24;
PANEL MOUNT INDICATOR, LED, 8MM, RED, 24V; LED Color:Red; Operating Voltage:24VDC; Mounting Hole Dia:8mm; Forward Current If:20mA; Luminous Intensity:80mcd; IP / NEMA Rating:IP67; Product Range:-; Forward Voltage:24V 86T

Manufacturer Aliases

Wamco has several brands around the world that distributors may use as alternate names. Wamco may also be known as the following names:

  • WAMCO INC
  • COLLINS AEROSPACE
  • Wamco Lighting

Part Number Aliases

This part may be known by these alternate part numbers:

  • WL19040353