Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Walther 130306

Walther 130306 - 130306
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Walther 130306.

element14 APAC

Datasheet10 pages20 years ago

Inventory History

3 month trend:
+68.12%

Descriptions

Descriptions of Walther 130306 provided by its distributors.

Walther 130306 - 130306
SOCKET SURF MT, 32A, 230V, 2P+E WAY; Current Rating: 32A; Voltage Rating VAC: 230V; Connector Mounting: Panel Mount; Electrical Connector Gender: Outlet; Pin Configuration: 2P+E; Connector Colour: Blue; IP Rating: IP44; Product
Socket Surf Mt, 32A, 230V, 2P+E Way; Series:-; Current Rating:32A; Voltage Rating V Ac:230V; Gender:receptacle; Connector Mounting:panel; Colour:blue; Ip / Nema Rating:ip44; Mounting Type:pcb Through Hole; No. Of Contacts:3; No. Of Rohs Compliant: Yes
SOCKET SURF MT, 32A, 230V, 2P+E WAY; Gender:Receptacle; Voltage Rating:230V; Current Rating:32A; Connector Mounting:Panel; Colour:Blue; Contact Material:Brass; Contact Type:Socket; IP / NEMA Rating:IP44; Mounting Type:PC Board; No. of Conduit Entries:25; No. of Contacts:3; No. of Pins:3; No. of Poles:3; No. of Ways:3; Poles Configuration:2P+E; RMS Current Max:32A; Standard:BS4343, EN60309, 1&2 and CEE17; Termination Method:Screw; Voltage Rating V AC:230V

Images

Manufacturer Aliases

Walther has several brands around the world that distributors may use as alternate names. Walther may also be known as the following names:

  • F Walther Electric
  • Walther (Hemmink)
  • Walther Electric
  • Walther Werke
  • WALTHER-WERKE FERDINAND WALTHER GMBH
  • WAVE TECH CO LTD