What’s new: Find the right parts faster with our redesigned experience

Learn more

Walsin Technologies WLPN303010M2R2PB

General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1212
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Walsin Technologies WLPN303010M2R2PB.

IHS

Datasheet9 pages8 years ago

TME

Alternate Parts

Price @ 1000
$ 0.125
Stock
0
54,598
Authorized Distributors
2
6
Inductance
2.2 µH
2.2 µH
Tolerance
20 %
20 %
Current Rating
-
1.3 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
83 mΩ
99.6 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2017-11-02
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Walsin Technologies WLPN303010M2R2PB provided by its distributors.

General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1212
Power Inductor 303010 2.2uH ±20%

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • WALSIN (MC)
  • WALSIN Datasheet
  • Walsin Technology/Passive Systems Alliance
  • Walsin Semiconductor
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS