What’s new: Find the right parts faster with our redesigned experience

Learn more

Walsin Technologies 0805B102K201CT

Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805
$ 0.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Walsin Technologies 0805B102K201CT.

IHS

Datasheet12 pages3 years ago

element14 APAC

TECHDesign

Future Electronics

TME

Inventory History

3 month trend:
-16.37%

Alternate Parts

Price @ 1000
$ 0.019
$ 0.026
$ 0.026
Stock
36,608
2,037,918
2,037,918
Authorized Distributors
6
6
6
Capacitance
1 nF
1 nF
1 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
10 %
10 %
10 %
Height
800 µm
780 µm
780 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Walsin Technologies 0805B102K201CT provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805
Multilayer Ceramic Capacitor, 1000 Pf, 10%, X7R, 200 V, 0805 [2012 Metric] Rohs Compliant: Yes |WALSIN 0805B102K201CT
Cap Ceramic 0.001uF 200V X7R 10% SMD 0805 125C T/R
Ceramic Capacitors; 0805B102K201CT; WALSIN; 0805; 1 nF; 200 V; X7R
0805 MLCC X7R 1000 pF+/- 10% 200 V T&R

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • WALSIN (MC)
  • WALSIN Datasheet
  • Walsin Technology/Passive Systems Alliance
  • Walsin Semiconductor
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS