What’s new: Find the right parts faster with our redesigned experience

Learn more

Walsin Technologies 0402B223K160CT

16V 22nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Walsin Technologies 0402B223K160CT.

IHS

Datasheet21 pages2 years ago

element14 APAC

TECHDesign

Future Electronics

TME

Inventory History

3 month trend:
+21.08%

CAD Models

Download Walsin Technologies 0402B223K160CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.005
$ 0.009
$ 0.009
Stock
5,967,073
35,700,851
35,700,851
Authorized Distributors
6
6
6
Capacitance
22 nF
22 nF
22 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
500 µm
500 µm
500 µm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2007-04-04
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

16V 22nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENEMK105B7223KV-F
CAP CER 0.022UF 16V X7R 0402 / 0.022 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Cap Ceramic 0.022uF 16V X7R 10% SMD 0402 125°C Paper T/R
TAIYO YUDENEMK105BJ223KV-F
CAP CER 0.022UF 16V X5R 0402 / 0.022 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Samsung Electro-MechanicsCL05B223KO5NNND
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, +-15% TC, 22nF, Surface Mount, 0402 inch
0402 0.022 uF 16 V ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor

Descriptions

Descriptions of Walsin Technologies 0402B223K160CT provided by its distributors.

16V 22nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 0.022 uF 16 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0402
Cap Ceramic 0.022uF 16V X7R 10% Pad SMD 0402 125C T/R
Multilayer Ceramic Capacitor, 0.022 F, 10%, X7R, 16 V, 0402 [1005 Metric] Rohs Compliant: Yes |WALSIN 0402B223K160CT
0402 (1005Metric) CERAMIC CAPACITOR ceramic capacitor 16V 0.022muF ±10% X7R

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • WALSIN (MC)
  • WALSIN Datasheet
  • Walsin Technology/Passive Systems Alliance
  • Walsin Semiconductor
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS