What’s new: Find the right parts faster with our redesigned experience

Learn more

Walsin Technologies 0402B151K500CT

MLCC 150PF 50V X7R 0402 / 150 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
$ 0.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Walsin Technologies 0402B151K500CT.

IHS

Datasheet21 pages2 years ago

Newark

element14 APAC

JRH Electronics

Future Electronics

Inventory History

3 month trend:
-7.48%

CAD Models

Download Walsin Technologies 0402B151K500CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.004
$ 0.008
$ 0.008
Stock
726,176
15,240,117
15,240,117
Authorized Distributors
6
6
6
Capacitance
150 pF
150 pF
150 pF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
500 µm
500 µm
500 µm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2007-04-04
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Walsin Technologies 0402B151K500CT provided by its distributors.

MLCC 150PF 50V X7R 0402 / 150 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
50V 150pF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 0402
Cap Ceramic 150pF 50V X7R 10% Pad SMD 0402 125C T/R
Cap, 150Pf, 50V, 10%, X7R, 0402, Reel; Capacitance:150Pf; Voltage Rating:50V; Ceramic Capacitor Case:0402 [1005 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:Walsin Mlcc; Operating Temperature Rohs Compliant: Yes |WALSIN 0402B151K500CT

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • WALSIN (MC)
  • WALSIN Datasheet
  • Walsin Technology/Passive Systems Alliance
  • Walsin Semiconductor
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS