Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Waldom Electronics W-HT-2285

Waldom W-HT-2285 Extraction Tool, Socket Crimp Terminals, Brass Handle, 4.75", For 0.062" Pin
$ 10.8
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Waldom Electronics W-HT-2285.

Master Electronics

Datasheet1 page11 years ago

Newark

Jameco (USA)

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+308%

Descriptions

Descriptions of Waldom Electronics W-HT-2285 provided by its distributors.

Waldom W-HT-2285 Extraction Tool, Socket Crimp Terminals, Brass Handle, 4.75", For 0.062" Pin
Tool Extraction .062 Inch Contacts 18-30 AWG for .062" Diameter Pins
EXTRACTION TOOL, 14 AWG, FOR USE WITH 0.062 PIN & SOCKET CRIMP TERMINALS
Extraction Tool .062 Crimp Terminals
EXTRACTION TOOL; For Use With:Molex 0.062" Pin & Socket Crimp Terminals; Product Range:-; Body Material:Brass; Features:Wire range: 18-30 AWG, 0.08 lbs.; Tool Body Material:Brass RoHS Compliant: NA

Manufacturer Aliases

Waldom Electronics has several brands around the world that distributors may use as alternate names. Waldom Electronics may also be known as the following names:

  • WALDOM
  • Molex / Waldom
  • GC/Waldom
  • Molex/Waldom Electronics Corp
  • Cinch Connectors/Waldom Electronics Corp
  • WALDOM ELECTRONICS CORPORATION
  • Waldom Cherry
  • Waldom Electronics Cinch
  • GC/WALDOM ELECTRONICS ACCT#81376
  • Hozan Tool Industrial
  • WALDOM ELECTRON
  • WEC
  • GC/WALDOM ELECTRONICS
  • TYCO WALDOM ELECTRONICS
  • WALDOM-ETC
  • TE Connectivity (Waldom)
  • Waldom/GC
  • WALDOM PREFERRED PARTNER SPECIAL PRICES
  • WALDOMUSA
  • GC/WALDOM SOURCE
  • AUK CONTRACTORS CO LTD
  • WALDOM BLIND FULFILLMENT
  • COLE INSTRUMENT CORP
  • WALDOM ELECTRONICS EMEA BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • WHT2285