Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Waldom Electronics W-HT-1919-P

Waldom W-HT-1919-P Crimper, 14-24 AWG for 0.156” Center Housings, 8.25" Overall Length, Red
$ 24.48
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Waldom Electronics W-HT-1919-P.

Newark

Datasheet1 page13 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-49.48%

Descriptions

Descriptions of Waldom Electronics W-HT-1919-P provided by its distributors.

Waldom W-HT-1919-P Crimper, 14-24 AWG for 0.156” Center Housings, 8.25" Overall Length, Red
TERMINAL CRIMPING TOOL, 24-14 AWG, RED RUBBER HANDLE, WIRE STRIPPER
TOOL ECONO CRIMP STRIPS CUTS HAN
CRIMP TOOL; Crimp Tool Type:Hand; For Use With:KK Series Terminals; Product Range:-; Crimp Size:24AWG to 14AWG; Features:Cuts & Strips Wire; Cuts Bolts: 4-40, 5-40, 8-32, 10-24, 10-32; Handle Colour:Red; Length:8.25" RoHS Compliant: NA

Manufacturer Aliases

Waldom Electronics has several brands around the world that distributors may use as alternate names. Waldom Electronics may also be known as the following names:

  • WALDOM
  • Molex / Waldom
  • GC/Waldom
  • Molex/Waldom Electronics Corp
  • Cinch Connectors/Waldom Electronics Corp
  • WALDOM ELECTRONICS CORPORATION
  • Waldom Cherry
  • Waldom Electronics Cinch
  • GC/WALDOM ELECTRONICS ACCT#81376
  • Hozan Tool Industrial
  • WALDOM ELECTRON
  • WEC
  • GC/WALDOM ELECTRONICS
  • TYCO WALDOM ELECTRONICS
  • WALDOM-ETC
  • TE Connectivity (Waldom)
  • Waldom/GC
  • WALDOM PREFERRED PARTNER SPECIAL PRICES
  • WALDOMUSA
  • GC/WALDOM SOURCE
  • AUK CONTRACTORS CO LTD
  • WALDOM BLIND FULFILLMENT
  • COLE INSTRUMENT CORP
  • WALDOM ELECTRONICS EMEA BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • WHT1919P