Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

WAGO 862-504

Barrier Strip Terminal Block, 32A, 4mm2, 2 Row(s), 1 Deck(s)
$ 2.537
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 862-504.

Farnell

Datasheet2 pages15 years ago
Datasheet1 page16 years ago
Datasheet4 pages16 years ago
Datasheet6 pages21 years ago

Master Electronics

Future Electronics

Burklin Elektronik

Newark

Inventory History

3 month trend:
+73.39%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s), ROHS COMPLIANT
TE Connectivity1546670-4
Barrier Strip Terminal Block, 20A, 2 Row(s), 1 Deck(s)
Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s), ROHS COMPLIANT
Double Row 2 Position 3 Holes Terminal Block 30A 300V Max #6-32 SCREWS
TE Connectivity / AMP1546477-4
Barrier Strip Terminal Block, 25A, 2mm2, 2 Row(s), 1 Deck(s)
TE Connectivity1546310-4
Barrier Strip Terminal Block, 30A, 6mm2, 2 Row(s), 1 Deck(s)

Descriptions

Descriptions of WAGO 862-504 provided by its distributors.

Barrier Strip Terminal Block, 32A, 4mm2, 2 Row(s), 1 Deck(s)
4-Conductor Chassis-Mount Terminal Strip; 4-Pole; Without Ground Contact, 200PK
WAGO 862-504 4 Pole 32A 16 Connection Chassis Mount Terminal Block Black
Phoenix Contact Non-Fuse Terminal Block, 862 Series, Chassis Mount, 0.75 → 4 mm² Wire Gauge, 32A, 500V
Conn Terminal Block F 4 POS RA Cable Mount 32A Bag
TERMINAL BLOCK, BARRIER, 4POS; No. of Rows: 2 Row; No. of Positions: 4Ways; Wire Size AWG Min: 20AWG; Wire Size AWG Max: 12AWG; Pitch Spacing: -; Rated Current: 32A; Rated Voltage: 500V; Product Range: -; SVHC: No SVHC (15-Jan-20
4-conductor chassis-mount terminal strip; 4-pole; without ground contact; for 3 mm ø screw and nut; 4 mm ; 4,00 mm ; black WAGO Part Number: 862-504 with EAN : 4045454750268
Terminal Block Pluggable 16 Position, 20-12Awg; Núm. De Posiciones:4; Núm. De Filas:2; Tensión Nominal:500V; Corriente Nominal:32A; Tamaño De Cable Awg Mín.:20Awg; Conductor, Tamaño Awg Min:12Awg; Color:Black; Conector, Montaje:Panel |Wago 862-504

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO / PARTNER STOCK
  • WAGO MFG
  • WAGO-ELWAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 862-504.