Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

WAGO 857-810

JUMPFLEX signal conditioner, temperature, thermocouples of type J, K, configurable
$ 313.98
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 857-810.

element14 APAC

Datasheet2 pages17 years ago
Datasheet2 pages15 years ago

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
+1.07%

Descriptions

Descriptions of WAGO 857-810 provided by its distributors.

JUMPFLEX signal conditioner, temperature, thermocouples of type J, K, configurable
Temperature Transducer; Anchura:6Mm; Configuration Setup:Interruptor Dip; Diferencia De Temperatura Máx.:1350°C; Iso-Amp Mounting Type:Carril Din; Señal De Entrada, Tipo:Termopar; Signal Output Type:Selectable Current Or Voltage |Wago 857-810
Temperature Tranducer; Transducer Functi; Temperature Tranducer; Transducer Function:Temperature; Voltage Max @ Diff Temperature Max:10V; Temperature Difference Max:1350°C; Configuration Setup:DIP Switch; Iso-Amp Mounting Type:DIN Rail; Signal Input Type:Thermocouple
WAGO, 857-810, Signal Conditioner, Adjustable, Series: 857, Sensor Input, Current Output, 24 V DC Input, 4 to 20 A Output Current, Cage Clamp Connection, 35 mm DIN Rail Mounting, -25 to 70 deg C, Light Gray, 3.70 in H x 0.23 in W x 3.85 in D Dimensions

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 857-810.