Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

WAGO 857-531

Wago Signal Conditioner, Current/Voltage Input, DIN Rail Mount
$ 311.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 857-531.

element14 APAC

Datasheet2 pages17 years ago

Burklin Elektronik

Inventory History

3 month trend:
+1.83%

Supply Chain

Country of OriginGermany
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2023-01-05
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of WAGO 857-531 provided by its distributors.

Wago Signal Conditioner, Current/Voltage Input, DIN Rail Mount
Signal Conditioner, 24Vdc, Din Rail; Acondicionador De Señal, Entrada:-; Acondicionador De Señal, Salida:-; Número De Canales De Salida:-; Precisión %:-; Precisón De Salida:-; Tensión De Alimentación:24Vdc; Núm. De Canales:- |Wago 857-531
SIGNAL CONDITIONER, 24VDC, DIN RAIL; Sig; SIGNAL CONDITIONER, 24VDC, DIN RAIL; Signal Conditioner Input:(Not Available); Signal Conditioner Output:(Not Available); Output Accuracy:(Not Available); Supply Voltage:24VDC; Signal Conditioner Mounting:DIN Rail
Operating Voltage Max. - DC V = 24 / Analogue Input Type = ±10 V / Analogue Input Type = ±20 mA / Analogue Input Type = 0 ... 30 V / Isolation Input Type = 3-Way / Number of Output Channels = 1 / Current Input Impedance Ohm = 200 / Voltage Input Impedance kOhm = 100 / Accuracy % = 0.1 / Output Type = Current / Output Type = Voltage / Relay Output Type = 6 A @ 250 VAC / Cross-Section mm² = 2.5 / Reaction Time ms = 16 / Termination Type = Push-In Terminal / Mounting Type = DIN Rail Mount / Series = 857 Series

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO / PARTNER STOCK
  • WAGO MFG
  • WAGO-ELWAG