Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

WAGO 857-423

Isolation Amplifier; Current And Voltage Input Signal; 2 X Current Output Signal
$ 393.287
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 857-423.

element14 APAC

Datasheet2 pages17 years ago

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+273%

Supply Chain

Country of OriginGermany
Introduction Date2015-01-15
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of WAGO 857-423 provided by its distributors.

Isolation Amplifier; Current And Voltage Input Signal; 2 X Current Output Signal
JUMPFLEX signal conditioner, signal splitter, with 2 configurable current outputs
Wago signal conditioner, Current,Voltage input, DIN Rail installation
SIGNAL CONV, CURRENT, VOLTAGE, CURRENT;
Wago Series 857 857-423 - 857-423
WAGO JUMPFLEX Signal Conditioner
SIGNAL SPLITTER; Signal Conditioner Input:Current, Voltage; Signal Conditioner Output:Current; No. of Output Channels:2Channels; Accuracy:0.1%; Output Accuracy:-; Supply Voltage:24VDC; No. of Channels:2 Channel; Width:6m
Operating Voltage Max. - DC V = 24 / Analogue Input Type = 0/4 ... 20 mA / Analogue Input Type = 0/1 ... 5 V / Analogue Input Type = 0/2 ... 10 V / Isolation Input Type = 3-Way / Number of Output Channels = 2 / Current Input Impedance Ohm = 50 / Current Output Impedance Ohm = 600 / Voltage Input Impedance kOhm = 100 / Accuracy % = 0.1 / Output Type = Current / Analogue Output Type = 2x 0/4 ... 20 mA / Limit Frequency Hz = 100 / Cross-Section mm² = 2.5 / Reaction Time ms = 3.5 / Termination Type = Push-In Terminal / Mounting Type = DIN Rail Mount / Series = 857 Series

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO / PARTNER STOCK
  • WAGO MFG
  • WAGO-ELWAG