Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

WAGO 857-411

Jumpflex Transducer, Isolation Amplifier, Current In/output Signal, 24VDC, 6MM Module Width
$ 244.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 857-411.

Burklin Elektronik

Datasheet7 pages3 years ago

Newark

Inventory History

3 month trend:
-41.06%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of WAGO 857-411 provided by its distributors.

JUMPFLEX TRANSDUCER, ISOLATION AMPLIFIER, CURRENT IN/OUTPUT SIGNAL, 24VDC, 6MM MODULE WIDTH
RoHS Compliant op amp buffer circuit 70C 94mm
Isolation Amplifier; Current Input Signal; Current Output Signal
WAGO 857-411 JUMPFLEX® Transducer Isolation Amplifier Light Grey
Wago Corporation Isolation Amplifier; Current Input Signa
Wago Signal Conditioner, 857 Series, Current Input, Isolated Amplifier
ISOLATION AMPLIFIER; CURRENT INP
ISOLATION AMPLIFIER CURRENT IN
WAGO SIGNALCONDITIONER(0)4..2mA-(0)4.20
Wago Series 857 857-411 - 857-411
ISOLATION AMPLIFIER; Signal Conditioner Input:Current; Signal Conditioner Output:Current; No. of Output Channels:1Channels; Accuracy:-; No. of Channels:1 Channel; Supply Voltage Min:16.8VDC; Supply Voltage Max:31.2VDC; Width:6mm RoHS Compliant: Yes
Operating Voltage Max. - DC V = 24 / Analogue Input Type = 0/4 ... 20 mA / Isolation Input Type = 3-Way / Number of Output Channels = 1 / Current Input Impedance Ohm = 50 / Current Output Impedance Ohm = 600 / Voltage Output Impedance kOhm = 2 / Voltage Input Impedance kOhm = 100 / Accuracy % = 0.1 / Output Type = Current / Analogue Output Type = 0/4 ... 20 mA / Limit Frequency Hz = 100 / Cross-Section mm² = 2.5 / Reaction Time ms = 3.5 / Termination Type = Push-In Terminal / Mounting Type = DIN Rail Mount / Series = 857 Series

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO / PARTNER STOCK
  • WAGO MFG
  • WAGO-ELWAG