Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

WAGO 857-359

Electromechanical Relay 24 to 230VDC 24 to 230VAC 6A SPDT(6x94)mm Socket Switching Relay
$ 46.277
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 857-359.

Master Electronics

Datasheet4 pages3 years ago

Future Electronics

Inventory History

3 month trend:
-78.67%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-09-18
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of WAGO 857-359 provided by its distributors.

Electromechanical Relay 24 to 230VDC 24 to 230VAC 6A SPDT(6x94)mm Socket Switching Relay
Wago Interface Relay, 857 Series, Coil Voltage 230V AC/DC, Contact Config SPDT, DIN Rail
General Purpose Relay SPDT (1 Form C) 24 ~ 230VAC/DC Coil DIN Rail
Relay Module; Nominal Input Voltage: 24 230 V Ac/Dc; 1 Changeover Contact
WAGO 857-359 24-230V AC/DC 6A SPDT-CO DIN Rail Mountable Relay Module
Relay, 1 Form C (NO/NC), 24 V (DC), 24 V (AC), 6 A, 250 V (AC), 857-359
Relay Module, Spdt, 6A, 230Vac, Din Rail; Contact Configuration:Spdt; Coil Voltage:230Vac; Contact Current:6A; Product Range:857 Series; Relay Mounting:Din Rail; Coil Type:Non Latching; Contact Voltage Vac:250V; Relay Terminals:Screwrohs Compliant: Yes |Wago 857-359
WAGO 857-359 Relay module Brand: Wago. Part Number: 857-359. WAGO, 857-359, Relay Module, 24 to 230 V AC/DC, 6 A, Yellow LED Indicator, -25 to 50 deg C, Push-In Connection, IP20 Enclosure, 35 mm DIN Rail Mounting, Polyamide, 3.701 in H x 0.236 in W x 3.189 in D Dimensions. Additional Description: WAGO-857-359 RELAY MODULE; NOMINAL INPUT VOLTAGE: 24 230 V AC/DC; 1 CHANGEOVER CONTACT; LIMITING CONTINUOUS CURRENT: 6 A; YELLOW STATUS INDICATOR; MODULE WIDTH: 6 MM 08570359. Catalog Description: Relay module; Nominal input voltage: 24 … 230 V AC/DC; 1 changeover contact; Limiting continuous current: 6 A; Yellow status indicator; Module width: 6 mm..

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO / PARTNER STOCK
  • WAGO MFG
  • WAGO-ELWAG