Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

WAGO 857-152

Basic relay Nominal input voltage 24 VDC 1 changeover contact Limited continuous
$ 9.878
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 857-152.

Master Electronics

Datasheet5 pages0 years ago

Burklin Elektronik

Inventory History

3 month trend:
-31.76%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2010-01-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of WAGO 857-152 provided by its distributors.

Basic relay Nominal input voltage 24 VDC 1 changeover contact Limited continuous
Electromechanical Relay 24VDC 6A SPST-NO(5x28)mm THT Miniature Relay
Relay, 1 Form C (NO/NC), 24 V (DC), 6 A, 250 V (AC), 857-152
Wanke Power relay, 24V dc_coil_voltage, switching current6A
Power Relay, Spdt, 6A, 24Vdc, Th; |Wago 857-152
WAGO PLUGGABLE MINIATURE SWITCHING RELAY 24VDC
Replacement Relay 857, 1CO, 6A, PCB Pins
Power/Signal Relay, SPDT, Momentary, 0.009A (Coil), 24VDC (Coil), 220mW (Coil), 6A (Contact), 250VDC (Contact), DC Input, AC/DC Output

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO / PARTNER STOCK
  • WAGO MFG
  • WAGO-ELWAG