Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

WAGO 852-111

WAGO 852-111 5-Port Black Unmanaged DIN-35 Rail Industrial-ECO-Switch
$ 139.746
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 852-111.

element14 APAC

Datasheet1 page17 years ago
Datasheet1 page17 years ago

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
+40.39%

Supply Chain

Country of OriginTaiwan
Introduction Date2018-07-09
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of WAGO 852-111 provided by its distributors.

WAGO 852-111 5-Port Black Unmanaged DIN-35 Rail Industrial-ECO-Switch
5-PORT 100BASE-TX INDUST. ECO SWITCH; No. of Ports: 5Ports; Ethernet Switch Application: Industrial; Ethernet Switch Type: Unmanaged Fast Ethernet; Ethernet Switch Mounting: DIN Rail; Port Types: RJ45 x 5; Network Speeds: 10Mb
Ethernet Switch; Ethernet Switch Application:Industrial; Ethernet Switch Type:Fast Ethernet No Gestionado; Ethernet Switch Mounting:Rail Din; Núm. De Puertos:5; Port Types:5 X Rj45; Velocidad De Red:10Mbps, 100Mbps; Longitud:109.2Mm |Wago 852-111
WAGO 852-111 Control Network Pc Interface Brand: Wago. Part Number: 852-111. WAGO, 852-111, Series: 852, Network: 100Base-TX, RJ45 Interface, 5 Ports, 10. 100 Mbps Data Transfer Rate, LED Indicator, DIN Rail Mounting. Additional Description: WAGO-852-111 INDUSTRIAL-ECO-SWITCH; 5-PORT 100BASE-TX; BLACK SWITCH 08520111. Catalog Description: Industrial-ECO-Switch; 5-port 100Base-TX; black..

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO / PARTNER STOCK
  • WAGO MFG
  • WAGO-ELWAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 852-111.