Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

WAGO 832-1202

Conn Terminal Block F 4 POS 10.16mm Clamp ST Cable Mount 76A Box
$ 9.238
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 832-1202.

JRH Electronics

Datasheet7 pages0 years ago

Future Electronics

Inventory History

3 month trend:
+39.65%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2020-04-23
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of WAGO 832-1202 provided by its distributors.

Conn Terminal Block F 4 POS 10.16mm Clamp ST Cable Mount 76A Box
Wago 10.16mm Pitch 2-Pin Pluggable Terminal Block Plug
1-conductor male connector; lever; Push-in CAGE CLAMP®; 16 mm²; Pin spacing 10.16 mm; 2-pole; 100% protected against mismating; Silver-plated contacts; 16,00 mm²; light gray
Mounting Type = Cable Mount / Gender = Plug / Pitch mm = 10.16 / Poles = 2 / Current Rating A = 76 / Voltage Rating kV = 1 / Legend = None / Standards Met = UL Listed / Standards Met = CSA / Standards Met = cURus / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 120 / Orientation = Straight / Wire Connection Method = Push-In / Wire Size AWG Max. AWG = 4 / Wire Size AWG Min. AWG = 18 / Wire Size mm2 Max. mm² = 16 / Wire Size mm2 Min. mm² = 0.75

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO / PARTNER STOCK
  • WAGO MFG
  • WAGO-ELWAG