Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

WAGO 770-608

5-Way Distribution Connector, 3-Pole, Cod. A, 1 input, 5 outputs, outputs on both sides
$ 12.833
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 770-608.

Master Electronics

Datasheet5 pages3 years ago

Inventory History

3 month trend:
+26.22%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2016-06-08
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of WAGO 770-608 provided by its distributors.

5-Way Distribution Connector, 3-Pole, Cod. A, 1 input, 5 outputs, outputs on both sides
TERMINAL BLOCK, PLUGGABLE, 3POS, 10MM;
5-Way Distribution Connector 3-Pole Cod. A; Black |Wago 770-608
WAGO 770-608 Mains Distributor 2+PE Black Mains Plug-4 Sockets
Wago Corporation 5Way Distribution Connector 3Pole Cod A
Plug, 3 pole, spring-clamp connection, black, 770-608
DISTRIBUTION CONNECTOR, 1 X PLUG / 5 X SOCKET 3-POLE BLACK
WAGO DISTRIBUTOR 5-FOLD 3-POS BLACK
Poles = 5 / Temperature Min. °C = -5 / Temperature Max. °C = +40 / Rated Current A = 25 / Rated Voltage AC V = 250 / Rated Voltage DC V = 250 / Housing Material = Polyamide / Colour = Black / Combustibility Class = UL 94 V-0 / Pitch mm = 10 / Gender = Plug / Socket

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO / PARTNER STOCK
  • WAGO MFG
  • WAGO-ELWAG