Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

WAGO 750-8212

Controller Pfc200; 2Nd Generation; 2 X Ethernet, Rs-232/-485; Light Gray
$ 2,021.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 750-8212.

SOS electronic

Datasheet23 pages0 years ago

Inventory History

3 month trend:
-1.26%

Supply Chain

Country of OriginGermany
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2022-12-07
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of WAGO 750-8212 provided by its distributors.

Controller Pfc200; 2Nd Generation; 2 X Ethernet, Rs-232/-485; Light Gray
Wago Corporation Controller Pfc200; 2Nd Generation; 2 X E
Wago Series 750 750-8212 - 750-8212
Plc Comm Controller, 64 I/O, 24Vdc; No. Of Digital Inputs:-; No. Of Digital Outputs:-; Product Range:750 Series Rohs Compliant: Yes |Wago 750-8212
CONTROLLER PFC200; 2ND GENERATIO
Operating Voltage Min. V = 18 / Operating Voltage Max. V = 24 / Load Current A = 1.7 / Baud Rate Max. Mbps = 100 / Programming Language Used = Instruction List / Programming Language Used = Ladder Diagram (LD) / Programming Language Used = Function Block Diagram (FBD) / Programming Language Used = Continuous Function Chart (CFC) / Programming Language Used = Structured Text (ST) / Programming Language Used = Sequential Function Charts (SFC) / Data Memory = 512 MB / Data Buffer = 128 kB / Communication Interface Type = Ethernet / Communication Interface Type = MODBUS / Communication Interface Type = MODBUS TCP / UDP / Communication Interface Type = RS-232 / Communication Interface Type = RS-485 / Communication Interface Type = EtherNet / IP / Communication Interface Type = EtherCAT / Communication Interface Type = MQTT / Termination Type = Cage Clamp Terminal / Mounting Type = DIN Rail Mount / Expandability = Yes / Battery Backup = No / Protection Rating = IP20 / Program Capacity = 4 GB / Series = PFC200

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO / PARTNER STOCK
  • WAGO MFG
  • WAGO-ELWAG