Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

WAGO 750-626

Wago Corporation Supply Filter; 24 Vdc; Light Gray
$ 196.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 750-626.

element14 APAC

Datasheet3 pages0 years ago

Future Electronics

Master Electronics

Newark

Inventory History

3 month trend:
-18.66%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of WAGO 750-626 provided by its distributors.

Wago Corporation Supply Filter; 24 Vdc; Light Gray
Filter Module, Wago-I/O-System 750; Current Rating:10A; Product Range:-; Accessory Type:Power Supply Filter; External Depth:100Mm; External Width:12Mm; For Use With:Wago 750 Series I/O Modules; Length:64Mm; Voltage Rating:24Vdc Rohs Compliant: Yes |Wago 750-626
WAGO 750-626 Supply Filter Brand: Wago. Part Number: 750-626. WAGO, 750-626, Series: 750, 24 V DC Input, Light Gray, 3.937 in H x 0.472 in W x 2.748 in D Dimensions. Additional Description: WAGO-750-626 SUPPLY FILTER; 24 VDC; LIGHT GRAY 51180903. Catalog Description: Supply Filter; 24 VDC..
Accessory Type = Filter Module / Accessory Material = Polycarbonate / Accessory Material = Polyamide / Termination Type = Cage Clamp Terminal / Protection Rating = IP20 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 55 / Length mm = 100 / Width mm = 12 / Height mm = 64

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO / PARTNER STOCK
  • WAGO MFG
  • WAGO-ELWAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 750-626.