Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

WAGO 750-459

4-CHANNEL Analog Input, 0-10V DC, Signle Ended, 8 X Cage Clamp, Din Rail, IP20
$ 409.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 750-459.

Farnell

Datasheet1 page26 years ago

Newark

Master Electronics

Future Electronics

SOS electronic

Inventory History

3 month trend:
-6.38%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of WAGO 750-459 provided by its distributors.

4-CHANNEL ANALOG INPUT, 0-10V DC, SIGNLE ENDED, 8 X CAGE CLAMP, DIN RAIL, IP20
WAGO 750-459 4-channel analog input. Additional Description: WAGO-750-459 4-CHANNEL ANALOG INPUT; 0 ... 10 VDC; SINGLE-ENDED; LIGHT GRAY 51186317.
4-CH AI MODULE 0-10 V; Current Rating: 60mA; Product Range: -; SVHC: No SVHC (15-Jan-2018); Accessory Type: 4 Channel Analog Input Module; External Depth: 64mm; External Width: 12mm; For Use With: WAGO I/O System; Length: 100mm;
Analog Input Module; Intensidad Nominal:65Ma; Anchura Externa:12Mm; Longitud:100Mm; Núm. De Entradas Analógicas:4; Para Usar Con:Wago I/O System; Profundidad Externa:64Mm; Tensión Nominal:10V; Tipo De Accesorio:Input Module |Wago 750-459
Module Type = Analogue Input Module / Analogue Inputs = 4 / Input Type = Voltage / Operating Voltage Max. VDC = 24 / Termination Type = Cage Clamp Terminal / Mounting Type = DIN Rail Mount / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 55 / Series = WAGO 750 Series / Protection Rating = IP20 / Width mm = 12 / Height mm = 64 / Depth mm = 100

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO / PARTNER STOCK
  • WAGO MFG
  • WAGO-ELWAG